Low

ANALOG DEVICES  EVAL-CN0313-SDPZ  Evaluation Board, RS-485 Transceiver Protection Circuits, EMC Compliant

Manufacturer Part No:
EVAL-CN0313-SDPZ
Newark Part No.:
65W5606
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EVAL-CN0313-SDPZ
Video

The actual product may differ from image shown

Product Overview

The EVAL-CN0313-SDPZ is an EMC compliant RS485 transceiver protection circuit evaluation board. It demonstrate proven and tested electromagnetic compatibility (EMC) compliant solutions for three protection levels for popular RS485 communication ports using the ADM3485E RS485 transceiver. Each solution was tested and characterized to ensure that the dynamic interaction between the transceiver and the protection circuit components functions correctly together to protect against the electrostatic discharge (ESD), electrical fast transients (EFT) and surge immunity specified in IEC 61000-4-2, IEC 61000-4-4 and IEC 61000-4-5, respectively. The circuits offer proven protection for RS485 interfaces using the ADM3485E to the ESD, EFT and surge levels often encountered in harsh environments. There are three ADM3485E devices on the board, one for each protection scheme. Each protection scheme provides ESD and EFT protection as described and increasing levels of surge protection.
  • Robust EMC compliant RS485 transceiver interface
  • Tested to specific ESD, EFT and surge levels
  • Low power shutdown current
  • TIA/EIA RS485/RS422 compliant
  • Half duplex transceiver
  • Receiver open circuit, fail safe design
  • Thermal shutdown and short circuit protection
  • Outputs high Z when disabled or powered off
  • Up to 32 nodes on the bus
  • ±15KV ESD protection on RS485 input/output pins
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADM3485E
Kit Application Type:
Interface
Application Sub Type:
RS485 Transceivers
Kit Contents:
Eval Board ADM3485E
Product Range:
-
Features:
3 Protection Circuits, EMC Compliant
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Building Automation;
  • Security;
  • Sensing & Instrumentation;
  • Communications & Networking;
  • Motor Drive & Control;
  • Power Management;
  • Consumer Electronics

Contents

Circuit evaluation board, Software CD.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.