Low

ANALOG DEVICES  EVAL-CN0290-SDPZ  Evaluation Board, PLL Frequency Synthesizer, ADF4106

ANALOG DEVICES EVAL-CN0290-SDPZ
Manufacturer Part No:
EVAL-CN0290-SDPZ
Newark Part No.:
27X9019

The actual product may differ from image shown

Product Overview

The EVAL-CN0290-SDPZ is a high performance phase locked loop (PLL) that uses high speed clock buffers and low noise LDOs to maintain low phase noise even at low reference and RF frequencies. It uses ADF4106 PLL frequency synthesizer, ADCLK905 ECL 1:1 clock buffer, ADCLK925 ECL 1:2 clock buffer, ADP150 3.3V low noise linear regulator and ADP7102 5V low noise linear regulator. The ADF4106 frequency synthesizer can be used to implement the local oscillator function in the up conversion and down conversion sections of RF receivers, transmitters, signal analyzers, data generators or any RF application that requires a local oscillator function. A complete phase locked loop (PLL) is realized when the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO).
  • LO down to 10MHz and RF down to 100MHz
  • Low distortion and phase noise
ESD sensitive device, take proper precaution while handling the device.
The EVAL-CN0290-SDPZ evaluation board is designed to be evaluated with EVAL-SDP-CS1Z board which is sold separately.

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADF4106
Kit Application Type:
Clock & Timing
Application Sub Type:
PLL Clock Synthesizer
Kit Contents:
Evaluation Board ADF4106
Product Range:
-
Features:
100 MHz VCXO, Ultralow Noise Voltage Regulation, USB Interface
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Test & Measurement
  • Defence, Military & Aerospace

Contents

Circuit evaluation board, Software CD.

Notes

The EVAL-CN0290-SDPZ evaluation board is designed to be evaluated with EVAL-SDP-CS1Z board which is sold separately.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.