Low

ANALOG DEVICES  EVAL-CN0288-SDPZ  Evaluation Circuit, LVDT Signal Conditioning Circuit,

ANALOG DEVICES EVAL-CN0288-SDPZ
Manufacturer Part No:
EVAL-CN0288-SDPZ
Newark Part No.:
87W6388
Product Range
CN0288 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EVAL-CN0288-SDPZ is a linear variable differential transformer (LVDT) signal conditioning circuit evaluation board. This circuit can accurately measure linear displacement (position). The circuit evaluation board comprises of AD598 LVDT signal conditioner, AD8615 operational amplifier and AD7992 ADC. The LVDT is a highly reliable sensor because the magnetic core can move without friction and does not touch the inside of the tube. This circuit uses the AD598 LVDT signal conditioner that contains a sine wave oscillator and a power amplifier to generate the excitation signals that drive the primary side of the LVDT. It also converts the secondary output into a dc voltage. The AD8615 rail to rail amplifier buffers the output of the AD598 and drives a low power 12bit successive approximation ADC. The signal conditioning circuitry of the system consumes only 15mA of current from the ±15V supply and 3mA from the +5V supply, making this ideal for remote applications.
  • LVDT signal conditioner
  • No adjustments required
  • Low power
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD598
Kit Application Type:
LVDT Signal Conditioning
Application Sub Type:
-
Kit Contents:
Evaluation Board AD598, AD7992, AD8615
Product Range:
CN0288 Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Avionics;
  • Building Automation;
  • Defence, Military & Aerospace;
  • Robotics

Contents

Circuit evaluation board, Software CD.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.