Low

ANALOG DEVICES  EVAL-CN0276-SDPZ  Evaluation Module, 10Bit to 16Bit, Resolver to Digital Converter

ANALOG DEVICES EVAL-CN0276-SDPZ
Manufacturer Part No:
EVAL-CN0276-SDPZ
Newark Part No.:
27X9017
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EVAL-CN0276-SDPZ is a complete high performance resolver to digital (RDC) circuit that accurately measures angular position and velocity. This circuit uses AD2S1210 variable resolution 10bit to 16bit R/D converter with reference oscillator, AD8397 rail to rail high output current amplifier, ADG1611/ADG1612 quad SPST switches, ADM6328 ultralow power microprocessor reset circuit, ADP7104 low noise CMOS LDO and AD8692/AD8694 opamps. The circuit has an innovative resolver rotor driver circuit that has two modes of operation which are high performance mode and low power mode. This circuit can used for various types of resolver. For the best performance, the designer should adjust the passive components appropriately.
  • High and low voltage drive options
  • Maximum tracking rate of 3125rps
ESD sensitive device, take proper precaution while handling the device.
The EVAL-CN0276-SDPZ evaluation board is designed to be evaluated with EVAL-SDP-CB1Z SDP-B board which is sold separately.

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD2S1210
Kit Application Type:
Data Converter
Application Sub Type:
R/D Converter
Kit Contents:
Evaluation Board AD2S1210
Product Range:
-
Features:
10-to-16 Bit Conversion, 3125 RPS of Tracking Rate, High & Low Voltage Drive Options
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Avionics;
  • Building Automation;
  • Robotics;
  • Automotive;
  • Industrial

Contents

Circuit evaluation board, Software CD.

Notes

The EVAL-CN0276-SDPZ evaluation board is designed to be evaluated with EVAL-SDP-CB1Z SDP-B board which is sold separately.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.