ANALOG DEVICES  EVAL-CN0273-EB1Z  CN0273, FET INSTRUMENT AMP, EVALUATION BOARD

ANALOG DEVICES EVAL-CN0273-EB1Z

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06X5374
  • Manufacturer Part No EVAL-CN0273-EB1Z

Product Overview


The EVAL-CN0273-EB1Z is a circuit evaluation board for high speed FET input instrumentation amplifier with low input bias current and high AC common mode rejection (CMR). This circuit utilizes ADA4817-2 low noise, 1GHz FastFET dual opamp and ADA4830-1 high speed difference amplifier with input short to battery protection IC. This circuit is a is a high speed FET input, gain of 5 instrumentation amplifier with a wide bandwidth (35MHz) and excellent ac common mode rejection, CMR. The circuit is ideal for applications where a high input impedance, fast in amp is required, including RF, video, optical signal sensing and high speed instrumentation. The high CMR and bandwidth also makes it ideal as a wideband differential line receiver. Most discrete in amps require expensive matched resistor networks to achieve high CMR. However, this circuit uses an integrated difference amplifier with on chip matched resistors to improve performance, reduce cost and minimize PCB layout area.
  • FET input instrumentation amplifier
  • High bandwidth
  • Small PCB footprint
  • Offset voltage of 4mV maximum
  • Input bias current of 2pA typical
  • Input common mode voltage of −3.5V to +2.2V maximum
  • Input differential voltage of ±3.5V/G1 maximum, where G1 is the gain of the first stage
  • Output voltage swing of 0.01V to 4.75V typical with 150ohm load
  • Common mode rejection of 55dB at 10MHz typical
  • Harmonic distortion of −60dBc at 10MHz

Applications

Sensing & Instrumentation; Test & Measurement
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Specifications, Documents & More


  • Application Sub Type: Instrumentation Amplifier
  • Features: -
  • Kit Application Type: Amplifier
  • Kit Contents: Evaluation Board ADA4817-2, ADA4830-1
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: ADA4817-2, ADA4830-1
  • Silicon Manufacturer: Analog Devices

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $65.25 $65.25

Buy

Price

Quantity List Price
1+ $65.25
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought