Low

ANALOG DEVICES  EVAL-CN0243-EB1Z  Evaluation Module, High Dynamic Range RF Transmitter Signal Chain

ANALOG DEVICES EVAL-CN0243-EB1Z
Manufacturer Part No:
EVAL-CN0243-EB1Z
Newark Part No.:
94T0884
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EVAL-CN0243-EB1Z is an evaluation board described in the circuit from lab CN-0243, entitled "High dynamic range RF transmitter signal chain using single external frequency reference for DAC sample clock and IQ modulator LO generation". The combination of the ADRF6702 IQ modulator and the AD9122 16bit dual 1.2GSPS TxDAC has the dynamic range necessary for a modern high level QAM or OFDM based wireless transmitter. The dynamic range of this circuit is good enough to enable both ZIF (zero IF/baseband) and CIF (complex IF up to 200MHz to 300MHz). The AD9122 has the option of up to 8X interpolation, as well as a 32bit NCO for very fine IF frequency selectivity. Overall performance of a transmitter is highly dependent on the dynamic range of the components directly in the signal chain. In a mixed-signal transmitter using a DAC and IQ modulator, the noise floor and distortion characteristics of these components define the overall dynamic range of the signal chain.

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9122/RF6702
Kit Application Type:
Communication
Application Sub Type:
RF Transmitter
Kit Contents:
Evaluation Board ADRF6702, AD9122
Product Range:
-
Features:
RF Transmitter Signal with External Frequency Reference for DAC Clock Sample & IQ Modulator
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.