Low

ANALOG DEVICES  EVAL-CN0235-SDPZ  Evaluation Board, Power Management, Battery Monitor, ADuM5404

ANALOG DEVICES EVAL-CN0235-SDPZ
Manufacturer Part No:
EVAL-CN0235-SDPZ
Newark Part No.:
94T0883
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EVAL-CN0235-SDPZ is an evaluation board described in the circuit from lab CN-0235, entitled "Fully isolated lithium ion battery monitoring and protection system". The 6-channel AD7280A devices in the circuit act as the primary monitor providing accurate voltage measurement data to the system demonstration platform (SDP-B) evaluation board, and the 6-channel AD8280 devices act as the secondary monitor and protection system. Both devices can operate from a single wide supply range of 8V to 30V. The AD7280A is a complete data acquisition system that includes a high voltage input multiplexer, a low voltage input multiplexer, a 12bit, 1μs SAR ADC, and on-chip registers for channel sequencing. The AD7280A and AD8280, which reside on the high voltage side of the battery management system (BMS) have a daisychain interface, which allows up to eight AD7280A's and eight AD8280's to be stacked together and allows for 48 li-ion cell voltages to be monitored.

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADuM5404
Kit Application Type:
Power Management - Battery
Application Sub Type:
Battery Monitor
Kit Contents:
Evaluation Board AD7280A, AD8280, ADUM5404, ADUM1400
Product Range:
-
Features:
Isolated Lithium Ion Battery Monitoring and Protection System
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Metering
  • Metering
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.