Low

ANALOG DEVICES  EVAL-CN0216-SDPZ  Evaluation Module, 16Bit, 250kSPS, 8 Channel, Isolated Data Acquisition System

ANALOG DEVICES EVAL-CN0216-SDPZ
ANALOG DEVICES EVAL-CN0216-SDPZ
Manufacturer Part No:
EVAL-CN0216-SDPZ
Newark Part No.:
73T0175
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EVAL-CN0216-SDPZ
ANALOG DEVICES EVAL-CN0216-SDPZ

The actual product may differ from image shown

Product Overview

The EVAL-CN0216-SDPZ is an evaluation board described in the circuit from the lab CN-0196, entitled "Precision weigh scale design using the AD7791 24bit sigma-delta ADC with external ADA4528-1 zero-drift amplifiers". This is an precision weigh scale signal conditioning system. It uses the AD7791, a low power buffered 24bit sigma-delta ADC along with two external ADA4528-1 zero-drift amplifiers. This solution allows for high dc gain with a single supply. Ultralow noise, low offset voltage and low drift amplifiers are used at the front end for amplification of the low-level signal from the load cell. The circuit yields 15.3 bit noise-free code resolution for a load cell with a full-scale output of 10mV. This circuit allows great flexibility in designing a custom low level signal conditioning front end that gives the user the ability to easily optimise the overall transfer function of the combined sensor-amplifier-converter circuit.
  • Zero drift Amplifier
  • Operates at 9.5 Hz to 120 Hz
  • Amplification of the low level signal from the load cell
  • Sensor-amplifier-converter circuit

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD7791
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
EVAL-CN0216-SDPZ Evaluation Board, Software
Product Range:
CN0216 Series
Features:
Precision Weigh Scale Measurement
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial;
  • Sensing & Instrumentation;
  • Signal Processing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.