Low

ANALOG DEVICES  EVAL-CN0196-EB1Z  Evaluation Board, H-BRIDGE Driver, EVAL-CN0196-EB1Z, Motor Control

ANALOG DEVICES EVAL-CN0196-EB1Z
ANALOG DEVICES EVAL-CN0196-EB1Z
Manufacturer Part No:
EVAL-CN0196-EB1Z
Newark Part No.:
73T0173
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EVAL-CN0196-EB1Z
ANALOG DEVICES EVAL-CN0196-EB1Z

The actual product may differ from image shown

Product Overview

The EVAL-CN0196-EB1Z is an evaluation board described in circuit from the lab CN-0196 entitled "H-bridge driver circuit using isolated half-bridge drivers". This is an H-bridge composed of high power switching Mosfet's that are controlled by low voltage logic signals. This circuit provides a convenient interface between logic signals and the high power bridge. The bridge uses low cost N channel power Mosfet's for both the high and low sides of the H-bridge. This provides galvanic isolation between the control side and power side. This circuit can be used in motor control, power conversion with embedded control interface, lighting, audio amplifiers and uninterruptable power supplies (UPS). The ADG787 is a low voltage CMOS device that contains two independently selectable single-pole double-throw (SPDT) switches. The ADuM7234 is an isolated, half-bridge gate driver that employs analog Device's iCoupler technology to provide independent and isolated high-side and low-side outputs.
  • Integrated pulse width modulated (PWM) controllers
  • H-bridge switching 12 V with a 4 A peak current

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADuM7234
Kit Application Type:
Driver - Bridge
Application Sub Type:
Half Bridge Driver
Kit Contents:
Evaluation Board CH0196, Software
Product Range:
-
Features:
High Side & Low Side Outputs, Motor Control
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Motor Drive & Control
  • Embedded Design & Development
  • Power Management
  • Lighting

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.