Low

EVAL-CN0160-EB1Z - 

Evaluation Board, USB Isolator, Provides Medical Grade Isolation

EVAL-CN0160-EB1Z - Evaluation Board, USB Isolator, Provides Medical Grade Isolation

The actual product may differ from image shown

Manufacturer Part No:
EVAL-CN0160-EB1Z
Newark Part No.:
39T4792
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-CN0160-EB1Z is an circuits from the lab engineered tested. Ready to integrate universal serial bus (USB) cable isolator circuit (CN0160). The isolator components used in the circuit are ADUM4160 and ADP3338. ADUM4160 is an full/low speed USB digital isolator and ADP3338 is an high accuracy ultralow quiescent current, 1A, anyCAP dropout regulator. Power for the upstream USB connector is derived from the 5V VBUS voltage available on the USB cable. The peripheral device must provide all of the signals and pull-up or pull-down resistors that would be required if the ADuM4160 were not present. The downstream side power is provided by a wall wart and an ADP3338 LDO regulator (5V option). This LDO provides very low dropout voltage, thereby reducing the regulation requirements on the wall wart.

Applications

Consumer Electronics, Medical, Sensing & Instrumentation, Test & Measurement

Product Information

:
Interface
:
USB Port Isolator
:
Analog Devices
:
ADuM4160
:
-
:
Board Only
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$21.75 $ 21.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $54.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.