Low

EVAL-CED1Z - 

Converter Evaluation and Development Board

ANALOG DEVICES EVAL-CED1Z
ANALOG DEVICES EVAL-CED1Z

The actual product may differ from image shown

Manufacturer Part No:
EVAL-CED1Z
Newark Part No.:
54M6897
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-CED1Z is an converter evaluation and development (CED) board. The CED1 board is part of a next generation platform from analog Devices Inc. It is intended for use in evaluation, demonstration and development of systems using analog Devices precision converters. It provides the necessary communications between the converter and the PC, programming or controlling the device, transmitting or receiving data over a USB link. The CED1 can handle interfacing to multiple devices simultaneously for users who may wish to prototype their system utilising proven hardware components from analog Devices. The reconfigurable FPGA-based architecture of the board allows the FPGA to be reprogrammed at any time via the USB connection. This allows the user to develop and run their own code to accomplish their desired task.
  • Interfaces with multiple serial and parallel precision converter evaluation boards
  • Supports high-speed LVDS interface
  • SDRAM of 32MB
  • SRAM of 4MB
  • Supports USB 2.0 connection to PC
  • It accomplish user reprogrammable Altera cyclone FPGA
  • Featured with 8 separate power supplies
  • EVAL-CED1Z connects directly to ADSP-BF537 Blackfin EZ-KIT Lite

Applications

Embedded Design & Development, Sensing & Instrumentation, Signal Processing

Contents

CED board, USB A to Mini-B cable and 7 volt 15W power supply

Product Information

:
Analog Devices
:
-
:
Data Converter
:
ADC
:
CED Board, USB A to Mini-B Cable, Power Supply
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/9/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$286.35 $ 286.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $286.35
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.