Low

ANALOG DEVICES  EVAL-ADXL345Z  Evaluation Board, Sensing, Motion / Vibration / Shock, Accelerometer, 3-Axis, Quick Evaluation

Manufacturer Part No:
EVAL-ADXL345Z
Newark Part No.:
05R7179
Product Range
ADXL345 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EVAL-ADXL345Z
360°

The actual product may differ from image shown

Product Overview

The EVAL-ADXL345Z is a simple breakout board that enables easy connection of an ADXL345 into an existing system. The ADXL345 is a digital output, 3-axis accelerometer whose low power consumption and built-in features make it ideal for use in a wide variety of applications. Due to its small size, the EVAL-ADXL345Z has minimal effect on performance of the system and of the accelerometer, and thus it is ideal for evaluation of the ADXL345 in an existing system. The ADXL345 must be communicated with digitally via SPI or I2C. No processor is included with the EVAL-ADXL345Z firmware must be supplied externally by the user.
  • Ultralow power as low as 23μA in measurement mode and 0.1μA in standby mode
  • Inertial sensor development board
  • Datalogs onto microSD card
  • Fully programmable via serial interface, firmware examples provided
  • Single tap/double tap detection
  • Activity/inactivity monitoring
  • Free-fall detection
  • I/O voltage range of 1.7V to VS
  • SPI (3 and 4 wire) and I2C digital interfaces
  • Flexible interrupt modes mappable to either interrupt pin

Product Information

Kit Application Type:
Sensing - Motion, Vibration, Shock
Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADXL345
Application Sub Type:
Accelerometer - Three-Axis
Kit Contents:
Evaluation Board ADXL345
Product Range:
ADXL345 Series
Features:
Quick Evaluation Three-axis Accelerometer
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Medical
  • Sensing & Instrumentation
  • Hobby & Education

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.