Low

ANALOG DEVICES  EVAL-ADXL345Z-S  Evaluation Board, Sensing, Motion / Vibration / Shock, Quick Evaluation 3-Axis Accelerometer

ANALOG DEVICES EVAL-ADXL345Z-S
Manufacturer Part No:
EVAL-ADXL345Z-S
Newark Part No.:
05R7181
Product Range
ADXL345 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EVAL-ADXL345Z-S is an satellite board for ADXL345 inertial sensor datalogger. The iMEMS ADXL345 development board is an easy to use tool that facilitates prototyping by providing a platform that can be duplicated in the final application. Additionally, the development board can be configured as a datalogger and can be used to gather data for refining algorithms, tuning thresholds, and generally familiarizing oneself with accelerometer data. Two AAA batteries power the development board, and thus it integrates seamlessly into portable applications. Communications and processing are done by an ARM7-based ADuC7024 microcontroller, and the interface provided is fully reprogrammable. Moreover, all ADuC7024 pins are broken out into headers to facilitate design of compatible expansion boards.
  • Ultralow power ADXL345 accelerometer inertial sensor development board
  • Datalogs onto microSD card
  • Fully programmable via serial interface, firmware examples provided
  • 2 layer printed circuit board (PCB), 1.20 inches × 2.30 inches form factor
  • Two AAA battery power supply
  • 4pin UART header to connect to an Rs232 interface cable
  • Reset/download push buttons
  • Power indicator/general purpose LEDs
  • Access to microcontroller I/O's from the external header
  • Demonstration firmware logs 100Hz acceleration data

 

Product Information

Kit Application Type:
Sensing - Motion, Vibration, Shock
Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADXL345
Application Sub Type:
Accelerometer - Three-Axis
Kit Contents:
Evaluation Board ADXL345, USB A to Mini-B & An 18-inch, 20Pin Ribbon Cable, Document, Required Software
Product Range:
ADXL345 Series
Features:
Quick Evaluation Three-axis Accelerometer
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Medical
  • Sensing & Instrumentation
  • Hobby & Education
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products