Low

ANALOG DEVICES  EVAL-ADXL345Z-M  Mother Board for Digital Accelerometer

ANALOG DEVICES EVAL-ADXL345Z-M
Manufacturer Part No:
EVAL-ADXL345Z-M
Newark Part No.:
05R7180
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EVAL-ADXL345Z-M is an iMEMS ADXL345 Inertial Sensor evaluation board. The iMEMS ADXL345 inertial sensor evaluation system consists of the inertial sensor evaluation board (ISEB), or main board, and a satellite board for any Analog Devices inertial sensor product. The ISEB connects directly to a PC via its USB, where the USB connection provides both power and communications to the board. The ISEB is a universal main board and is intended to be used with various satellites of Analog Devices inertial sensors, including analog and digital accelerometers, as well as gyroscopes. The ISEB connects directly to a PC via its USB, where the USB connection provides both power and communications to the board. The ISEB then connects to the satellite board through a ribbon cable.
  • Ultralow power ADXL345 accelerometer
  • Universal inertial sensor motherboard
  • DUT specific satellite board for evaluation
  • Standard USB cable for power and communication
  • PC based graphical user interface
  • User reprogrammable firmware capability

Product Information

Kit Application Type:
Sensing - Motion, Vibration, Shock
Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADXL345
Application Sub Type:
Accelerometer - Three-Axis
Kit Contents:
Board Only
Product Range:
ADXL345 Series
Features:
Quick Evaluation Three-axis Accelerometer
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Medical
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.