Low

EVAL-ADXL345Z-DB - 

Three-Axis Inertial Sensor Digital Accelerometer Development Board

ANALOG DEVICES EVAL-ADXL345Z-DB
ANALOG DEVICES EVAL-ADXL345Z-DB

The actual product may differ from image shown

Manufacturer Part No:
EVAL-ADXL345Z-DB
Newark Part No.:
52R8314
Product Range
ADXL345 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ADXL345
:
Board Only
:
Accelerometer - Three-Axis
:
ADXL345 Series
:
Analog Devices
:
Sensing - Motion, Vibration, Shock
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVAL-ADXL345Z-DB is an ADXL345 Data logger development board. It is an easy to use tool designed to shorten application development time by providing a ready to use platform for data collection and firmware development. The board is pre-configured as a Data logger that can be used to gather data for refining algorithms, tuning thresholds and generally familiarizing oneself with Accelerometer data. Powered by two AAA batteries, the board is completely untethered and integrates seamlessly into portable applications. Logged data is stored on a MicroSD memory card, providing essentially unlimited memory capacity and operating system versatility. Data is stored in a text (.txt) file, so no software installation is required to operate the board or read data. Communications and processing are done by an ARM7-based ADuC7024 microcontroller and the interface provided is fully reprogrammable.
  • It consist of ultralow power ADXL345/ADXL346 Accelerometer
  • It is inertial sensor development board
  • Data logged on MicroSD card
  • Fully programmable via serial interface and firmware examples are provided
  • Battery powered for portable application

Applications

Portable Devices, Communications & Networking

Contents

This consist of ADXL345 development board, A 2GB MicroSD card and a USB MicroSD card reader are provided with the board.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected