Low

ANALOG DEVICES  EVAL-ADXL343Z-M  Evaluation Board, Sensing, Motion / Vibration / Shock / Accelerometer, 3-Axis, Inertial Sensor

ANALOG DEVICES EVAL-ADXL343Z-M
Manufacturer Part No:
EVAL-ADXL343Z-M
Newark Part No.:
90T5000
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EVAL-ADXL343Z-M is an ADXL343 mother board. It provides a fast and easy way to configure, evaluate, and analyse the performance characteristics and embedded features of ADI's digital output inertial sensors. The ADXL343 is a versatile 3-axis, digital output, low g MEMS accelerometer. Selectable measurement range and bandwidth, and configurable, built-in motion detection. Robustness to 10,000g of shock and a wide temperature range enable use of the accelerometer even in harsh environments. The ADXL343 measures acceleration with high resolution (13bit) measurement at up to ±16g. Digital output data is formatted as 16bit two's complement and is accessible through either an SPI (3 or 4 wire) or I2C digital interface. The ADXL343 can measure the static acceleration of gravity in tilt sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (3.9mg/LSB) enables measurement of inclination changes less than 1.0°.
  • Multipurpose accelerometer with 10 to 13bit resolution
  • Digital output accessible via SPI (3 and 4 wire) and I2C
  • Built in motion detection to make tap, double-tap activity, inactivity and free-fall detection
  • user adjustable thresholds
  • Interrupts independently mappable to two interrupt pins
  • Low power operation down to 23μA and embedded FIFO
  • 10,000g shock survival

 

Product Information

Kit Application Type:
Sensing - Motion, Vibration, Shock
Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADXL343
Application Sub Type:
Accelerometer - Three-Axis
Kit Contents:
Evaluation Board ADXL343
Product Range:
ADXL343 Series
Features:
Inertial Sensor Evaluation System
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Consumer Electronics;
  • Hobby & Education

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.