Low

ANALOG DEVICES  EVAL-ADXL343Z-DB  DEV BOARD, ADXL343 3-AXIS MEMS ACCELEROMETER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 90T4999
  • Manufacturer Part No EVAL-ADXL343Z-DB

Product Information


  • Application Sub Type: Accelerometer - Three-Axis
  • Features: Digital Output MEMS Accelerometer
  • Kit Application Type: Sensing - Motion, Vibration, Shock
  • Kit Contents: Development Board ADXL343
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: ADXL343
  • Silicon Manufacturer: Analog Devices

Description

The EVAL-ADXL343Z-DB is an ADXL343 datalogger/development board. The ADXL343 development board is an easy to use tool designed to shorten application development time by providing a ready to use platform for data collection and firmware development. The board is pre-configured as a datalogger that can be used to gather data for refining algorithms, tuning thresholds, and generally familiarizing oneself with accelerometer data. Powered by two AAA batteries, the board is completely untethered and integrates seamlessly into portable applications. Logged data is stored on a microSD memory card, providing essentially unlimited memory capacity and operating system versatility. Data is stored in a text (.txt) file, so no software installation is required to operate the board or read data. A 2GB microSD card and a USB microSD card reader are provided with the board.

Features:

  • Multipurpose accelerometer with 10 to 13bit resolution
  • Digital output accessible via SPI (3 and 4 wire) and I2C
  • Built in motion detection to make tap, double-tap activity, inactivity and free-fall detection
  • user adjustable thresholds
  • Interrupts independently mappable to two interrupt pins
  • Low power operation down to 23μA and embedded FIFO
  • 10,000g shock survival

Applications:

  • Portable Devices
  • Consumer Electronics
  • Hobby & Hardware Hacking

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  131/278

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $64.17

Buy

Price

Quantity List Price
1+ $64.17

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought