Low

EVAL-ADXL326Z - 

Evaluation Board, Sensing, Motion / Vibration / Shock, Accelerometer, 3-Axis, Quick Evaluation

EVAL-ADXL326Z - Evaluation Board, Sensing, Motion / Vibration / Shock, Accelerometer, 3-Axis, Quick Evaluation

The actual product may differ from image shown

Manufacturer Part No:
EVAL-ADXL326Z
Newark Part No.:
05R7177
Product Range
ADXL326 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-ADXL326Z is a simple breakout board that allows quick evaluation of the performance of the ADXL326 accelerometer. The ADXL326 is a 3-axis analog output accelerometer with ±16g measurement range. The small size (1" x 1") of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL326Z has a 6-pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL326Z to the ADXL326.
  • 3 axis sensing
  • Small, low profile package
  • Low power of 350μA typical
  • Single supply operation range of 1.8V to 3.6V
  • 10,000g shock survival
  • Excellent temperature stability
  • Bandwidth adjustment with a single capacitor per axis

Applications

Consumer Electronics, Portable Devices, Medical, Hobby & Education, Imaging, Video & Vision

Warnings

The EVAL-ADXL326Z is not reverse polarity protected. Reversing the +V supply and ground pins can cause damage to the ADXL326.

Product Information

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADXL326
:
Accelerometer - Three-Axis
:
Evaluation Board ADXL326
:
ADXL326 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$34.49 $ 34.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $39.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.