Low

ANALOG DEVICES  EVAL-ADUMQSEBZ  Evaluation Board, iCoupler, Isolator, On-board Signal Routing, Reduce Transmission Line Effects

Technical Data Sheet (490.08KB) EN See all Technical Docs

The actual product may differ from image shown

ANALOG DEVICES EVAL-ADUMQSEBZ
360°

Product Overview

The EVAL-ADuMQSEBZ is an evaluation board for 16 lead soic and 16 lead qsop digital isolators, It can be used with most iCoupler isolation products in the 16 lead, wide body soic and qsop packages. The evaluation board supports the common pad positions for power, ground, and I/O pins found in nearly all of the iCoupler products and is a configurable board that can be adapted to many iCoupler products. Power and ground connections connect to capacitor pads for side-1 and side-2. Three low inductance, surface mount bypass capacitors are provided for each side. Many of the iCoupler devices have configuration pins that allow outputs to be disabled or default levels to be set. These pins are usually located at Pin 7 and Pin 10 in the wide body package. Pull-up 0Ω resistors on SM Pad R4 and SM Pad R17 are provided to pull these pins high. These pull-up resistors can be removed, and pull-down resistors can be installed.
  • It has convenient connections for power through screw terminal blocks
  • It provides add on BNC connector for 50Ω signal sources
  • It supports On board signal routing
  • It support for signal wrap back
  • It has simple signal paths to reduce transmission line effects
  • Pull-up and pull-down provided for control lines
  • It support for isoPower
  • It has project area that supports surface mount and through hole devices

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADuM
Kit Application Type:
Interface
Application Sub Type:
Isolator
Kit Contents:
Board Only
Product Range:
-
Features:
Configurable
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.