Low

EVAL-ADUM3471EBZ - 

Evaluation Board, ICoupler, ADUM347X, QUAD Channel, Isolated DC/DC Converters

EVAL-ADUM3471EBZ - Evaluation Board, ICoupler, ADUM347X, QUAD Channel, Isolated DC/DC Converters

The actual product may differ from image shown

Manufacturer Part No:
EVAL-ADUM3471EBZ
Newark Part No.:
45T0378

Product Information

:
Isolated DC/DC Converters, Multiple Switching Frequency Options, Single Supply 5V in to 5V out
:
Analog Devices
:
ADUM3471
:
Interface
:
Isolator
:
Board, User Guide
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVAL-ADUM3471EBZ is an iCoupler ADuM3471 Quad channel isolators with integrated transformer driver evaluation board. This board demonstrates two separate applications for the ADuM347x family of Quad channel digital isolators with integrated transformer drivers. It has two independent power supply circuits a double supply and a single supply. The switching frequency can be set from 200KHz to 1000KHz. The board supports a variety of i/o configurations and multiple transformer options. It is equipped with two ADuM3471 isolators.
  • Two independent ADuM347x circuits including 2.5kVrms
  • It has isolated dc to dc converters
  • Single supply 5V in to 5V out (regulated)
  • Reconfigurable to 5V in to 3.3V out or 3.3V in to 3.3V out
  • Double supply 5V in to 15V out (regulated) and 7.5V out (unregulated)
  • Reconfigurable to 5V in to 12V out (regulated) and 6V out (unregulated)
  • Four isolated 25Mbps data channels per ADuM347x circuit
  • Footprints for coilcraft and halo transformer options
  • It has multiple switching frequency options

Applications

Industrial, Power Management, Automation & Process Control, Sensing & Instrumentation

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$67.50 $ 67.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $67.50
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.