ANALOG DEVICES  EVAL-ADUCM360QSPZ  EVALUATION BOARD, ADUCM360/361 MCU WITH ADC

ANALOG DEVICES EVAL-ADUCM360QSPZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 66W8748
  • Manufacturer Part No EVAL-ADUCM360QSPZ

Product Overview


The EVAL-ADUCM360QSPZ is a QuickStart Plus development kit platform. This development kit is based on ADuCM360/ADuCM361 data acquisition systems. The ADuCM360/ADuCM361 are low power fully integrated, 24bit data acquisition system incorporating dual, high performance multi channel sigma delta (Σ-Δ) ADCs, ARM Cortex-M3 MCU and Flash/EE memory on a single chip. The ADuCM360 is designed for direct interfacing to external precision sensors. The ADuCM361 contains all the features of the ADuCM360 except for the ADC0 pin, which was removed. The hardware is designed for simplicity, flexibility and ease of use. This facilitates performance evaluation of the device with the minimum external components. The supplied ADI J-link OB emulator connects to the miniboard, providing supply, UART communication and debug capability. The QuickStart Plus kit for the ADuCM360/361 features true non intrusive serial wire emulation and an assembly and C source debugging environment.
  • 128KB flash/EE memory, 8KB SRAM
  • In circuit debug/download via serial wire and UART
  • UART, I2C and two SPI serial I/O
  • 16bit PWM controller
  • 19 pin multi function GPIO port
  • Multiple functional safety features for improved diagnostics
  • Flexible input mux for input channel selection
  • Serial wire download and debug
  • Internal watch crystal for wake up timer
  • Overall system current consumption of 1.0mA with core operating at 500KHz

Applications

Industrial; Automation & Process Control; Sensing & Instrumentation; Medical; System Monitoring; Communications & Networking
ESD sensitive devices. Take proper precaution while handling the device.

Contents

Evaluation board, USB cable, ADI J-Link OB emulator, Keil MDKARM evaluation version integrated software development tool, IAR EWARM evaluation version integrated software development tool, CM3WSD serial downloader, Example code, Function libraries, Get started user guide, Datasheets, Application notes.
The J-Link Lite and interface boards previously included in this development system are being replaced by a new ADI J-Link OB emulator with similar functionalities.
Back to top

Product Specifications, Documents & More


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: Low Cost Dev Platforms for Cortex M3 Based ADuCxxx Microcontrollers, 24-bit Data Acquisition System
  • Kit Contents: ADuCM360 Mini Board, Analog Devices J-Link OB Emulator, Software DVD, USB Cable
  • No. of Bits: 32bit
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: ADuCM360, ADuCM361
  • Silicon Family Name: ADuCM3xx
  • Silicon Manufacturer: Analog Devices

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $119.00 $119

Buy

Price

Quantity List Price
1+ $119.00
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought