Low

ANALOG DEVICES  EVAL-ADUC845QSZ  Development Kit, Quickstart, 8bit, High resolution Σ-Δ ADC's

Manufacturer Part No:
EVAL-ADUC845QSZ
Newark Part No.:
34M6001
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EVAL-ADUC845QSZ
360°

The actual product may differ from image shown

Product Overview

The EVAL-ADUC845QSZ is an development systems for the evaluation of the ADuC845 precision analog microcontroller with 10 channel 24bit ADC, 12MIPS flash MCU. The quickStart kits for the ADuC8x-series (8052-core) precision analog microcontrollers feature serial port download/debug capability and an assembly source debugging environment. The ADuC845 micro converter is a fully integrated dual 24bit, Multi channel sigma delta ADC and flash microcontroller on a single chip. This device is a Multi channel extension of ADI's popular ADuC844 and ADuC846 micro converter family and is optimized for applications in industrial control, smart sensors, load cells and instrumentation that require precision acquisition of multiple (up to 10) channels.
  • It provides high resolution Σ-Δ ADCs
  • It has 2 independent 24bit ADCs on the ADuC845
  • Single 24bit ADC on the ADuC847 and single 16bit ADC on the ADuC848
  • It supports up to 10 ADC input channels on all parts
  • It provides 24bit no missing codes
  • It provides 22bit rms (19.5 bit p-p) effective resolution
  • Offset drift 10nV/°C, gain drift 0.5ppm/°C chop enabled
  • 8051 compatible instruction set, High performance single cycle core
  • 62kbyte on chip flash/EE program memory, 4kbyte on chip flash/EE data memory

Product Information

Silicon Manufacturer:
Analog Devices
Accessory Type:
No. of Bits:
8bit
For Use With:
Silicon Family Name:
ADuC8xx
Core Architecture:
8051
Core Sub-Architecture:
8052
Silicon Core Number:
ADuC845
Kit Contents:
Board
Features:
Product Range:
ADUC845 Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Sensing & Instrumentation
  • System Monitoring
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.