Low

EVAL-ADUC7128QSPZ - 

Evaluation Kit, Quick Start Plus, JTAG, USB & Serial Cables, Simulator & Debugger

The actual product may differ from image shown

Manufacturer Part No:
EVAL-ADUC7128QSPZ
Newark Part No.:
34M5996
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-ADUC7128QSPZ is an quickStart plus kit for ADUC7128 which is fully integrated, 1MSPS, 12bit data acquisition system incorporating a high performance, Multi channel analog to digital converter (ADC), DDS with line driver, 16/32bit MCU, and flash/EE memory on a single chip. The quickStart plus kits for the ADuC7128 precision analog microcontrollers feature debug via UART and an assembly & C source debugging environment. In addition the quickStart plus kit allows true non intrusive JTAG emulation. These kits are intended for any new users who want to have a comprehensive hardware development environment.
  • It features ARM7TDMI core, 16/32bit RISC architecture
  • JTAG port supports code download and debug
  • It has multichannel, 12bit, 1MSPS ADC
  • It provides fully differential and single ended modes
  • It has 10bit digital to analog converter (DAC)
  • It has 32bit 21MHz direct digital synthesis (DDS)
  • On chip voltage reference and voltage comparator
  • It supports on chip temperature sensor (±3°C)
  • It supports 41.78MHz PLL with 8 way programmable divider
  • It features 126kB flash/EE memory, 8kB SRAM

Applications

Industrial, Automation & Process Control, Sensing & Instrumentation, Communications & Networking

Product Information

:
Analog Devices
:
32bit
:
ADuC7xxx
:
ARM
:
ARM7TDMI
:
ADuC7128
:
Evaluation Board, JTAG Emulator, USB & Serial Cables, Power Supply, Workbench, Simulator & Debugger
:
ADUC7128 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$153.54 $ 153.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $153.54
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.