Low

ANALOG DEVICES  EVAL-ADUC7061MKZ  ARM7, ADUC7061, KEIL, IAR, MINI KIT

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 24R9126
  • Manufacturer Part No EVAL-ADUC7061MKZ

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: ARM7TDMI
  • Features: 2-layer PCB, 4-pin UART Header, Reset / Download / IRQ0 Push Buttons, Power Indicator
  • Kit Contents: Mini Board, USB Cable, CD with software
  • No. of Bits: 32bit
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: ADuC7061
  • Silicon Family Name: ARM
  • Silicon Manufacturer: Analog Devices

Description

The EVAL-ADUC7061MKZ is an evaluation board for low power, Precision analog microcontroller device ADuC7061 development system. The ADuC7061 are fully integrated, 8kSPS, 24bit data acquisition systems incorporating high performance multichannel sigma delta (Σ-Δ) analog to digital converters (ADCs), 16bit/ 32bit ARM7TDMI mcu, and flash/EE memory on a single chip. The ADCs consist of a primary ADC with two differential pairs or four single ended channels and an auxiliary ADC with up to seven channels. The ADCs operate in single ended or differential input mode. A single-channel buffered voltage output DAC is available on chip. The DAC output range is programmable to one of four voltage ranges.

Features:

  • It has analog input/output, Dual (24bit) ADCs with single ended and differential inputs
  • Its programmable ADC output rate off 4Hz to 8kHz
  • It has programmable digital filters
  • Its programmable sensor excitation current sources 200μA to 2mA current source range
  • It supports single 14bit voltage output DAC
  • It has ARM7TDMI core with 16/32bit RISC architecture
  • JTAG port supports code download and debug
  • 32kB flash/EE memory, including 2kB kernel 4kB SRAM
  • It supports SPI interface (5Mbps), UART serial i/o and I2C (master/slave)

Applications:

  • Industrial
  • Sensing & Instrumentation
  • Automation & Process Control

Availability

Availability:  4

(Available until stock is exhausted)


  • 4 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $22.59

Buy

Price

Quantity List Price Your Price
1+ $23.44

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought