Low

ANALOG DEVICES  EVAL-ADUC7060QSPZ  Development Kit, Quickstart Plus, 32bit, 2-layer PCB, 4-pin UART Header, Power Indicator

Manufacturer Part No:
EVAL-ADUC7060QSPZ
Newark Part No.:
11R1191
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EVAL-ADUC7060QSPZ
ANALOG DEVICES EVAL-ADUC7060QSPZ
360°

The actual product may differ from image shown

Product Overview

The EVAL-ADUC7060QSPZ is an development systems for the evaluation of the ADuC7060 precision analog microcontrollers incorporating high performance multi-channel 24bit sigma-delta (Σ-Δ) analog to digital converters (ADCs), 16bit/ 32bit ARM7TDMI MCU, and flash/EE memory. The quick start plus kits for the ADuC706x precision analog microcontrollers feature true non-intrusive JTAG emulation and an assembly & C-source debugging environment. This kit is intended for any new users who want to have a comprehensive hardware development environment. The ADuC7060 contains an ARM7TDMI core, 32KB of flash, 4KB of SRAM, dual 24bit sigma-delta (Σ-Δ) ADCs, and a 12bit DAC as well as many other features. This evaluation board allows a user to program the ADuC7060 via the JTAG or the UART interfaces. The user may also debug their source code through the JTAG interface.
  • 2 layer PCB (4'' × 5'' form factor)
  • 9V power supply regulated to 3.3V and 2.5V on board
  • 4pin UART header to connect to Rs232 interface cable
  • 20-pin standard JTAG connector
  • 32.768KHz watch crystal to drive the PLL clock
  • ADR280 1.2V external reference chip
  • Reset, download, IRQ0 push buttons
  • Power indicator/general purpose LEDs
  • Access to all ADC inputs and DAC output from external header

 

Product Information

Silicon Manufacturer:
Analog Devices
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
ARM7TDMI
Silicon Core Number:
ADUC7060
Silicon Family Name:
ADuC706x
No. of Bits:
32bit
Kit Contents:
mIDAS-Link JTAG Programming POD, Software CD, 9V Power Supply, RS232 to UART Cable, USB Cable
Product Range:
ADUC7060 Series
Features:
2-layer PCB, 4-pin UART Header, Reset / Download / IRQ0 Push Buttons, Power Indicator
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Sensing & Instrumentation;
  • System Monitoring

Contents

It includes mIDAS-Link JTAG programming POD, CD containing evaluation software including user manuals, data sheets, example code, ARMWSD, and evaluation compilers, 9V power supply, Rs232 to UART cable, USB cable.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products