Low

ANALOG DEVICES  EVAL-ADUC7028QSZ  Evaluation Board, For Analog MCU, Multichannel ADCs, Flash/EE Memory on a Single Chip

ANALOG DEVICES EVAL-ADUC7028QSZ
ANALOG DEVICES EVAL-ADUC7028QSZ
Manufacturer Part No:
EVAL-ADUC7028QSZ
Newark Part No.:
34M5995
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EVAL-ADUC7028QSZ
ANALOG DEVICES EVAL-ADUC7028QSZ

The actual product may differ from image shown

Product Overview

The EVAL-ADUC7028QSZ is an development system for evaluation of the ADuC7028 device which is fully integrated, 1MSPS, 12bit data acquisition systems incorporating high performance multichannel ADCs, 16bit/32bit MCUs, and flash/EE memory on a single chip. T...
  • 2 layer PCB (4 in × 5 in form factor)
  • 9V power supply regulated to 3.3V on board
  • 4pin UART header to connect to Rs232 interface cable
  • 20-pin standard JTAG connector
  • 32.768KHz watch crystal to drive the PLL clock
  • Reset,download, IRQ0 push buttons
  • Power indicator/general purpose LEDs
  • Access to all ADC inputs and DAC output from external header
  • Surface-mount and through-hole general purpose prototype area

 

Product Information

Silicon Manufacturer:
Analog Devices
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
ARM7TDMI
Silicon Core Number:
ADUC7028
Silicon Family Name:
ADuC70xx
No. of Bits:
32bit
Kit Contents:
Evaluation Board for ADUC7028
Product Range:
ADUC7028 Series
Features:
1MSPS, 12bit Data Acquisition Systems, Multichannel ADCs, Flash / EE Memory on a Single Chip
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Signal Processing;
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.