Low

ANALOG DEVICES  EVAL-ADUC7026QSZ  Development Kit, Debug UART, ADUC7026

Technical Data Sheet (1.12MB) EN See all Technical Docs

The actual product may differ from image shown

ANALOG DEVICES EVAL-ADUC7026QSZ
360°

Product Overview

The EVAL-ADUC7026QSPZ is an QuickStart development system for evaluation of the ADuC7026 devices which is fully integrated with 1MSPS, 12bit data acquisition systems incorporating high performance multichannel ADCs, 16bit/32bit MCUs, and Flash/EE memory on a single chip. The ADuC7026 QuickStart system is intended for users who already have an emulator. This QuickStart kits for the ADuC702x precision analog microcontrollers feature debug via UART and an assembly & C source debugging environment. if user have evaluated other ADuC parts from Analog Devices these kits are intended for any new users who want to have a comprehensive hardware development environment. The ADC consists of up to 12 single ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins. The UART based serial downloader is included in all the development systems.
  • It features ARM7TDMI core, 16bit/32bit RISC architecture
  • JTAG port supports code download and debug
  • Multichannel, 12bit, 1MSPS ADC Up to 16 ADC channels
  • Fully differential and single ended modes
  • 12bit voltage output DACs and Up to 4 DAC outputs available
  • On chip temperature sensor (±3°C) and voltage comparator
  • It has trimmed on chip oscillator (±3%)
  • 41.78MHz PLL with programmable divider
  • It features 62kB flash/EE memory, 8kB SRAM
  • Software triggered in-circuit re-programmability

 

Product Information

Silicon Manufacturer:
Analog Devices
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
ARM7TDMI
Silicon Core Number:
ADuC7026
Silicon Family Name:
ADuC70xx
No. of Bits:
32bit
Kit Contents:
Board, Power Supply
Product Range:
ADUC7026 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Communications & Networking

Contents

Evaluation board for ADUC7026, Serial port programming cable, Integrated development environment, Serial downloader software, Example code.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.