Low

EVAL-ADUC7026QSPZ - 

Development Kit, 32bit, Quickstart Plus

The actual product may differ from image shown

Manufacturer Part No:
EVAL-ADUC7026QSPZ
Newark Part No.:
34M5993
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-ADUC7026QSPZ is an quickStart plus development system for evaluation of the ADuC7026 devices which is fully integrated with 1MSPS, 12bit data acquisition systems incorporating high performance multichannel ADCs, 16bit/32bit MCUs, and flash/EE memory on a single chip. This quickStart and quickStart plus kits for the ADuC702x precision analog microcontrollers feature debug via UART and an assembly & C source debugging environment. In addition the quickStart Plus kit allows true non intrusive JTAG emulation. The ADuC7026 quickStart plus is intended for new users who want to have a comprehensive hardware development environment. Since the ADuC7026 contains the superset of functions available on the ADuC7019/20/21/22/24/25/ 26/27/28/29, it is suitable for users who wish to develop on any of the parts in this family. All parts are fully code compatible.
  • It features ARM7TDMI core, 16bit/32bit RISC architecture
  • JTAG port supports code download and debug
  • Multichannel, 12bit, 1MSPS ADC up to 16 ADC channels
  • Fully differential and single ended modes
  • 12bit voltage output DACs and Up to 4 DAC outputs available
  • On chip temperature sensor (±3°C) and voltage comparator
  • Trimmed on chip oscillator (±3%)
  • 41.78MHz PLL with programmable divider
  • 62kB flash/EE memory, 8kB SRAM
  • Software triggered in-circuit re-programmability

Applications

Industrial, Automation & Process Control, Sensing & Instrumentation, Communications & Networking

Contents

Evaluation board for ADUC7026, Serial port programming cable, RDI-compliant JTAG emulator (included in the ADuC7026 QuickStart Plus only), Integrated development environment, Serial downloader software, Example code.

Product Information

:
Analog Devices
:
32bit
:
ADuC70xx
:
ARM
:
ARM7TDMI
:
ADuC7026
:
Evaluation Board, JTAG Emulator, USB & Serial Cables, Power Supply, Workbench, Simulator & Debugger
:
ADUC7026 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$153.54 $ 153.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $153.54
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.