Low

EVAL-ADUC7023QSPZ - 

Evaluation Board, ASSP-BF70X Blackfin Family, 16 / 32bit, 2Gbit DDR2 & 32Mbit SPI Flash

ANALOG DEVICES EVAL-ADUC7023QSPZ
ANALOG DEVICES EVAL-ADUC7023QSPZ

The actual product may differ from image shown

Manufacturer Part No:
EVAL-ADUC7023QSPZ
Newark Part No.:
67R3073
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-ADUC7023QSPZ is an development system for evaluation of the MicroConverter ADuC7023 (32 lead LFCSP device based) which is fully integrated, 1MSPS, 12bit data acquisition systems incorporating high performance multichannel ADCs, 16bit/32bit MCUs, and Flash/EE memory on a single chip. The ADuC7023 contains an ARM7TDMI core with 64KB of Flash, 8KB of SRAM, SAR analog to digital converter (ADC), and 4×12bit voltage digital to analog converters (DACs), plus many other features. The QuickStart Plus Kits for the ADuC7023 Precision Analog Microcontrollers feature debug via UART and an assembly & C source debugging environment. In addition the QuickStart Plus Kit allows true non intrusive JTAG emulation. These evaluation boards allow users to program the ADuC7023 via the JTAG or the I2C interfaces. Users may also debug their source code through the JTAG interface.
  • 2 layer PCB of 4''×5'' form factor USB power supply regulated to 3.3V on board
  • USB to I2C programming interface on board
  • 20pin standard JTAG connector for programming/ debugging
  • Access to all ADC inputs and DAC outputs from external header
  • 32.768KHz watch crystal to drive the PLL clock
  • ADR291 2.5V external reference chip Reset/download/IRQ0 push buttons
  • Power indicator/general purpose LEDs

Applications

Lighting, Fibre Optics, Industrial, Sensing & Instrumentation, Automation & Process Control, Communications & Networking

Contents

mIDAS-Link JTAG programming POD, CD containing evaluation software, including user manuals, data sheets, example code, I2CWSD, and evaluation compilers USB cable

Product Information

:
Analog Devices
:
32bit
:
ADuC70xx
:
ARM
:
ARM7TDMI
:
ADuC7023
:
Evaluation Board, Serial Port Programming Cable, RDI-Compliant JTAG Emulator
:
ADUC7023 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/7/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$149.07 $ 149.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.07
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.