Low

EVAL-ADUC7020QSZ - 

Evaluation Module, 32bit, 1MSPS, 12bit Data Acquisition Systems, Multichannel ADCs

ANALOG DEVICES EVAL-ADUC7020QSZ

The actual product may differ from image shown

Manufacturer Part No:
EVAL-ADUC7020QSZ
Newark Part No.:
34M5991
Product Range
ADUC7020 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-ADUC7020QSZ is a Quickstart development kit for ADuC7020 precision analog microcontroller. This development kit also supports ADuC7019/ADuC7021/ADuC7022 precision analog microcontrollers. The ADuC7019/ ADuC7020/ ADuC7021/ ADuC7122 are fully integrated, 1MSPS, 12bit data acquisition systems incorporating high performance multichannel ADCs, 16bit/32bit MCUs, and flash/EE memory on a single chip. The quickstart development kit feature debug via UART and an assembly and C source debugging environment. The quickstart development board is fitted with a 32.768KHz crystal from which the on chip PLL circuit can generate a 45MHz clock. A general purpose prototype area is provided at the bottom of the evaluation board for adding external components as required in the user’s application. A red power LED (D3) is used to indicate that a sufficient supply is available on the board.
  • Two layer PCB
  • 9V power supply regulated to 3.3V on board
  • 4 pin UART header to connect to RS232 interface cable
  • 20 pin standard JTAG connector to connect to ULINK emulator
  • 32.768KHz watch crystal to drive the PLL clock
  • ADR291 2.5V external reference chip
  • Reset/download/IRQ0 push buttons
  • Power indicator/general purpose LEDs
  • Surface mount and through hole general purpose prototype area
  • Access to all ADC inputs and DAC outputs from external header

Applications

Industrial, Automation & Process Control, Sensing & Instrumentation, Communications & Networking

Contents

Evaluation board, Power supply, Serial cable, Window serial downloader, PLA tool, Elves, Code example, Documentation, Keil uVision 3, IAR Embedded Workbench and ROM monitor.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
32bit
:
ADuC70xx
:
ARM
:
ARM7TDMI
:
ADUC7020
:
Evaluation Board for ADUC7020
:
ADUC7020 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/14/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$56.98 $ 56.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $56.98
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.