Low

ANALOG DEVICES  EVAL-ADUC7020MKZ  ADUC7020 MCU EVALUATION BOARD

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 34M5990
  • Manufacturer Part No EVAL-ADUC7020MKZ

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: ARM7TDMI
  • Features: Precision Analogue Microcontroller, 12-Bit Analogue I/O, ARM7TDMI MCU
  • Kit Contents: Eval Board ADUC7020
  • No. of Bits: 32bit
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: ADUC7020
  • Silicon Family Name: ADuC70xx
  • Silicon Manufacturer: Analog Devices

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $23.44

Buy

Price

Quantity List Price
1+ $23.44

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought