Low

ANALOG DEVICES  EVAL-ADRF6755SDZ  Evaluation Board, Fractional-N Frequency Synthesizer, 100MHz to 2.4GHz Modulator

ANALOG DEVICES EVAL-ADRF6755SDZ
ANALOG DEVICES EVAL-ADRF6755SDZ
Manufacturer Part No:
EVAL-ADRF6755SDZ
Newark Part No.:
43W5832
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EVAL-ADRF6755SDZ
ANALOG DEVICES EVAL-ADRF6755SDZ

The actual product may differ from image shown

Product Overview

The EVAL-ADRF6755SDZ is an evaluation board for evaluating ADRF6755 I/Q modulator. The ADRF6755 is a highly integrated quadrature modulator, frequency synthesizer and programmable attenuator. This I/Q modulator covers an operating frequency range from 100MHz to 2400MHz for use in satellite, cellular, and broadband communications. The ADRF6755 modulator includes a high modulus, fractional N frequency synthesizer with integrated VCO, providing less than 1Hz frequency resolution, and a 47dB digitally controlled output attenuator with 1dB steps. Control of all the on chip registers is through a user selected SPI interface or I2C interface. The device operates from a single power supply ranging from 4.75V to 5.25V.
  • Gain control span of 47dB in 1dB steps
  • Output frequency range from 100MHz to 2400MHz
  • Output 1dB compression of 8dBm at LO = 1800MHz
  • Output IP3 of 20.5dBm at LO = 1800MHz
  • Noise floor of −161dBm/Hz at LO = 1800MHz
  • Baseband modulation bandwidth of 600MHz (3dB)
  • Output frequency resolution of 1Hz
  • SPI and I2C compatible serial interfaces
  • 5V/380mA power supply
ESD sensitive device, take proper precaution while handling the device.

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADRF6755
Kit Application Type:
RF / IF
Application Sub Type:
Quadrature Modulator
Kit Contents:
Evaluation Board ADRF6755
Product Range:
ADRF6755 Series
Features:
Fractional-N Frequency Synthesizer with Integrated VCO
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.