Low

ANALOG DEVICES  EVAL-ADN2850SDZ  Evaluation Board, Dual 9-Bit SPI Digital Potentiometer, 1024-Position, Versatile Programmability

ANALOG DEVICES EVAL-ADN2850SDZ
ANALOG DEVICES EVAL-ADN2850SDZ
Manufacturer Part No:
EVAL-ADN2850SDZ
Newark Part No.:
45T0377
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EVAL-ADN2850SDZ
ANALOG DEVICES EVAL-ADN2850SDZ

The actual product may differ from image shown

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADN2850
Application Sub Type:
Digital Potentiometer
Kit Contents:
Eval Board ADN2850, CD, User Guide
Product Range:
ADN2850 Series
Kit Application Type:
Data Converter
Features:
Dual-channel, 1024 Position, Nonvolatile Memory, Various AC/DC Input Signals, SPI Interface
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.