Low

EVAL-ADM3053EBZ - 

Evaluation Board, ADM3053, Evaluate Isolated CAN Transceiver Integrated with DC / DC Converter

ANALOG DEVICES EVAL-ADM3053EBZ

The actual product may differ from image shown

Manufacturer Part No:
EVAL-ADM3053EBZ
Newark Part No.:
55T9106
Product Range
ADM3053 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-ADM3053EBZ is an evaluation board for the ADM3053 with integrated DC to DC converter. The EVAL-ADM3053EBZ allows easy evaluation of the ADM3053 signal and power isolated CAN transceivers. The evaluation board allows all of the input and output functions to be exercised without the need for external components. The device employs analog Devices iCoupler technology to combine a 2 channel isolator, a CAN transceiver and an analog Devices isoPower dc to dc converter into a single SOIC Surface mount package. An on-chip oscillator outputs a pair of square waveforms that drive an internal transformer to provide isolated power. The device is powered by a single 5V supply realizing a fully isolated CAN solution.
  • Easy evaluation of the ADM3053
  • Signal and power isolated CAN transceiver
  • IsoPower integrated isolated dc to dc converter
  • 5V operation on VCC
  • 5V or 3.3V operation on VIO
  • High speed data rates up to 1Mbps
  • Connect 110 or more nodes on the bus

Applications

Automotive, Industrial, Communications & Networking

Product Information

:
Interface
:
Isolated CAN Transceiver
:
Analog Devices
:
-
:
ADM3053 Series
:
Board, User Guide
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$70.32 $ 70.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $70.32
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.