Low

EVAL-ADM2687EEBZ - 

Evaluation Board, Integrated Isolated DC/DC Converter, ESD Protection

ANALOG DEVICES EVAL-ADM2687EEBZ

The actual product may differ from image shown

Manufacturer Part No:
EVAL-ADM2687EEBZ
Newark Part No.:
58T9427
Product Range
ADM2687E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-ADM2687EEBZ is an evaluation board for the ADM2687E 500kbps, 5kVrms signal and power isolated Rs485 transceivers with ±15kV ESD protection. The evaluation board is easily configured through jumper connections. The board can be used in half-duplex or full-duplex configurations and has a 120Ω termination resistor fitted on the receiver input. The evaluation board can be used with either the ADM2682E 16Mbps part or the ADM2687E 500kbps part. The driver and receiver are enabled and disabled by jumper connections. Test points are included on the power and signal lines on both sides of the isolation barrier. This board is designed to reduce emissions generated by the high frequency switching elements used by the isoPower technology to transfer power through its transformer.
  • 5KVrms power and signal isolated Rs485/Rs422 transceiver
  • Integrated with isolated dc to dc converter
  • Configurable as half duplex or full duplex with Data rate of 500kbps
  • Easily configurable through jumper connections
  • Test points for measuring all signals
  • Layout optimised for emission
  • Connect up to 256 nodes on one bus
  • Open and short circuit, fail-safe receiver inputs
  • High common mode transient immunity of >25kV/μs
  • Convenient connections for power and signal through screw terminal blocks

Applications

Communications & Networking, Industrial

Product Information

:
Interface
:
Isolator
:
Analog Devices
:
ADM2687EEBZ
:
ADM2687E Series
:
Board, User Guide
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/28/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$70.32 $ 70.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $70.32
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.