Low

EVAL-ADF4350EB2Z - 

Evaluation Board, PLL Frequency Synthesizer, ADF4350

ANALOG DEVICES EVAL-ADF4350EB2Z
ANALOG DEVICES EVAL-ADF4350EB2Z

The actual product may differ from image shown

Manufacturer Part No:
EVAL-ADF4350EB2Z
Newark Part No.:
67R3071
Product Range
ADF4350 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-ADF4350EB2Z is an evaluation kit designed to evaluate the performance of the ADF4350 frequency synthesizer. The ADF4350 is a wideband synthesizer with integrated VCO. This frequency synthesizer allows implementation of fractional N or integer N phase locked loop (PLL) frequency synthesizers if used with an external loop filter and external reference frequency. The ADF4350 has an integrated voltage controlled oscillator (VCO) with a fundamental output frequency ranging from 2200MHz to 4400MHz. The evaluation board contains the ADF4350 synthesizer, a USB connector and related interface, a 10MHz TCXO reference source, SMA connectors for the RF outputs, and reference signal plus headers for various signals and voltages. There is also a loop filter (20KHz) on board.
  • Self contained board including PLL, VCO, loop filter, TCXO reference, USB and voltage regulators
  • Accompanying software allows control of synthesizer functions from a PC
  • Choice of power supply via USB or external feeding
  • Typical phase noise performance of −99dBc/Hz at 1KHz offset from carrier (1GHz output frequency)
  • Can be powered either from the USB port or via dc power connectors
  • Four SMA output connectors

Applications

Wireless, Communications & Networking, Test & Measurement, Clock & Timing

Contents

ADF4350 evaluation board, USB cable, Software CD.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
ADF4350
:
Clock & Timing
:
PLL Frequency Synthesizer
:
Evaluation Board ADF4350, Software, USB cable
:
ADF4350 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/21/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$164.07 $ 164.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $164.07
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.