Low

EVAL-ADF4350EB1Z - 

Evaluation Board, Clock & Timing, VCO, ADF4350

EVAL-ADF4350EB1Z - Evaluation Board, Clock & Timing, VCO, ADF4350

The actual product may differ from image shown

Manufacturer Part No:
EVAL-ADF4350EB1Z
Newark Part No.:
68R2950

Product Information

:
Self-contained Board Including PLL, VCO, Loop Filter, Choice of Power Supply via USB
:
Analog Devices
:
ADF4350
:
Clock & Timing
:
Voltage Controlled Oscillator
:
Evaluation Board ADF4350, Software, USB Cable
:
ADF4350 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVAL-ADF4350EB1Z is an evaluation board for fractional-N/integer-N PLL frequency synthesiser. The EVAL-ADF4350EB1Z is designed to evaluate the performance of the ADF4350 frequency synthesiser. It contains the ADF4350 synthesiser, a USB connector and related interface, a 25MHz TCXO reference source, SMA connectors for the RF outputs and reference signal plus headers for various signals and voltages. There is also a loop filter (35KHz) on board. A USB cable is included with the board to connect to a PC USB port. The ADF4350 allows implementation of fractional-N or integer-N phase locked loop (PLL) frequency synthesisers, if used with an external loop filter and external reference frequency. The ADF4350 has an integrated voltage controlled oscillator (VCO) with a fundamental output frequency ranging from 2200MHz to 4400MHz.
  • Board featured with PLL, VCO, loop filter (35KHz)
  • It has 25MHz TCXO reference, USB interface and voltage regulators
  • Accompanying software allows control of synthesiser functions from a PC
  • Choice of power supply via USB or external feeding
  • Typical phase noise performance of −99dBc/Hz @ 1KHz offset from carrier
  • Output frequency range of 137.5MHz to 4400MHz
  • Fractional-N synthesiser and integer-N synthesiser
  • Low phase noise VCO and programmable divide-by 1/2/4/8/16 output
  • Programmable dual-modulus prescaler of 4/5 or 8/9
  • 3 wire serial interface

Applications

Wireless, Test & Measurement, Communications & Networking, Clock & Timing

Contents

Evaluation board software CD, USB cable, EVAL-ADF4350EB1Z board

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$164.07 $ 164.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $164.07
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.