Low

EVAL-AD7746EBZ - 

Evaluation Module, 24Bit, 2 Channel, Capacitance to Digital Converter

ANALOG DEVICES EVAL-AD7746EBZ

The actual product may differ from image shown

Manufacturer Part No:
EVAL-AD7746EBZ
Newark Part No.:
34M6022
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AD7746
:
Evaluation Board AD7746, Software, USB Cable
:
Capacitance-to-Digital Converter
:
AD7746 Series
:
Analog Devices
:
Data Converter
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVAL-AD7746EBZ is an evaluation board for evaluating AD7746EBZ CDC device. The evaluation board interfaces to the USB port of a PC. Evaluation software is available with the evaluation board which allows the user to easily communicate with the AD7746. The AD7746 is a high resolution, capacitance to digital converter (CDC). The capacitance to be measured is connected directly to the device inputs. The architecture features inherent high resolution (24bit, no missing codes, up to 21bit effective resolution), high linearity (0.01%), and high accuracy (±4fF factory calibrated). The AD7746 capacitance input range is ±4 pF (changing), while it can accept up to 17pF common mode capacitance (not changing), which can be balanced by a programmable on chip digital to capacitance converter (CAPDAC).
  • PC evaluation software for control and measurement of the AD7746
  • USB interface and cable in kit
  • Voltage input channel
  • Internal clock oscillator
  • Two wire serial interface (I2C compatible)
  • 2 wire serial interface (I2C compatible)

Applications

Automotive, Test & Measurement, Industrial, System Monitoring, Medical, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected