Low

ANALOG DEVICES  EVAL-AD5932EBZ  Evaluation Board, Programmable Single-Scan Waveform Generator, AD5932

Technical Data Sheet (570.64KB) EN See all Technical Docs

The actual product may differ from image shown

ANALOG DEVICES EVAL-AD5932EBZ
ANALOG DEVICES EVAL-AD5932EBZ
ANALOG DEVICES EVAL-AD5932EBZ
360°

Product Overview

The EVAL-AD5932EBZ is an evaluation board for evaluating AD5932 device. The AD5932 is a waveform generator that allows a user to generate synthesised analog or digital frequency stepped waveforms. Frequency profiles are pre programmed so that continuous write cycles are eliminated, which frees up valuable DSP/μController resources. The evaluation board interfaces to the USB port of a PC. It is possible to power the entire board off the USB port. Software is available with the EVAL-AD5932EB allowing users to easily program the AD5932. The AD5932 evaluation board includes a 50MHz oscillator that provides the MCLK for the AD5932. The user can remove this oscillator, if required and drive the AD5932 with a different clock oscillator or an external clock source via a sub miniature BNC connector.
  • USB cable for PC connection
  • Can be powered entirely from USB port
  • Various linking options
  • PC software for control of AD5932
  • Onboard patchwork area
  • Preprogrammable frequency profile minimizes number of DSP/microcontroller writes
  • Automatic or single pin control of frequency stepping
  • Sinusoidal/triangular/square wave outputs
  • Burst and listen capability
  • Power supply range from 2.3V to 5.5V
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
-
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Generator
Kit Contents:
Evaluation Board AD5932, Software
Product Range:
AD5932 Series
Features:
USB Cable for PC Connection, Can be Powered Entirely from USB Port, On-board Patchwork Area
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Communications & Networking;
  • Sensing & Instrumentation;
  • Signal Processing

Contents

AD5932 evaluation board, Software CD, Cable.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.