Low

ANALOG DEVICES  EVAL-AD5684RSDZ  Evaluation Board for 12bit, Quad Channel, Voltage Output Digital to Analog Converter

ANALOG DEVICES EVAL-AD5684RSDZ
Technical Data Sheet (947.86KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The EVAL-AD5684RSDZ is an evaluation board for AD5684R, 16/12bit, quad channel voltage output DAC. This board supports both the AD5684R and AD5684. The evaluation board is designed to help customers quickly prototype new AD568x(R) circuits and reduce design time. The AD568x(R) operates from a single 2.7V to 5.5V supply. The AD5684R incorporate an internal 2.5V reference to give an output voltage span of 2.5V or 5V. The AD5684 require an external reference. The evaluation board interfaces to the USB port of a PC via the SDP board. Software is supplied with the evaluation board to allow the user to program the AD568x(R).This evaluation board requires the EVAL-SDP-CB1Z board(SDP-B controller board).
  • Full featured evaluation board for the AD5686R, AD5686, AD5684R, and AD5684
  • On-board references
  • Various link options
  • PC control in conjunction with analog devices, System demonstration platform (SDP)
This evaluation board requires the EVAL-SDP-CB1Z board(SDP-B controller board)

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD5684R
Kit Application Type:
Data Converter
Application Sub Type:
DAC
Kit Contents:
Evaluation Board, SDP Controller Board
Product Range:
-
Features:
Evaluation Board for AD5684R 12bit DAC
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Automation & Process Control;
  • Industrial;
  • Signal Processing;
  • Lighting

Contents

AD5684/AD5684R evaluation board, CD includes Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5686R, AD5686, AD5684R, and AD5684 data sheets, Electronic version of UG-459

Notes

This evaluation board requires the EVAL-SDP-CB1Z board(SDP-B controller board)

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.