Low

ANALOG DEVICES  EVAL-AD5504EBZ  Evaluation Board, Data Converter, DAC, 12-Bits, 16MSPS, AD5504

Manufacturer Part No:
EVAL-AD5504EBZ
Newark Part No.:
26R2664
Product Range
AD5504 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EVAL-AD5504EBZ
360°

The actual product may differ from image shown

Product Overview

The EVAL-AD5504EBZ is an evaluation board for high voltage, Quad channel 12bit voltage output DAC device AD5504. The evaluation board can be used as a standalone board, with control coming from an external DSP or microcontroller, or it can be connected to ...
  • EVAL-AD5504EBZ is an Full featured evaluation board for the AD5504
  • It provides USB interface
  • It supports PC software for register programming
  • It supports standalone operation
  • It has Quad channel high voltage DAC
  • It supports 12bit resolution
  • It has pin selectable 30V or 60V output range
  • It has integrated precision reference
  • It supports low power serial interface with readback capability
  • It supports integrated temperature sensor alarm function

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD5504
Kit Application Type:
Data Converter
Application Sub Type:
DAC
Kit Contents:
Board Only
Product Range:
AD5504 Series
Features:
Quad Channel High Voltage DAC, 12bit Resolution, Integrated Temperature Sensor Alarm Function
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.