Low

ANALOG DEVICES  EVAL-AD5292EBZ  AD5292EBZ EVALUATION MODULE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 27X8965
  • Manufacturer Part No EVAL-AD5292EBZ

Product Information


  • Application Sub Type: Digital Potentiometer
  • Features: 4-wire Ohm Measurement Capability, Direct Hookup to USB Port of PC, Wiper Buffer
  • Kit Application Type: Data Converter
  • Kit Contents: Eval Board AD5292, AD5292 IC Samples, 3V Voltage Regulator, AD8510 Buffer, Software CD
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: AD5292
  • Silicon Manufacturer: Analog Devices

Availability

Availability:  7

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/10/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $57.56

Buy

Price

Quantity List Price
1+ $57.56

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought