Low

ANALOG DEVICES  EVAL-AD5062EBZ  Evaluation Board, Data Converter, DAC, 16-Bits, 30MSPS, AD5062

ANALOG DEVICES EVAL-AD5062EBZ
ANALOG DEVICES EVAL-AD5062EBZ
Manufacturer Part No:
EVAL-AD5062EBZ
Newark Part No.:
63R9913
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EVAL-AD5062EBZ
ANALOG DEVICES EVAL-AD5062EBZ

The actual product may differ from image shown

Product Overview

The EVAL-AD5062EBZ is an evaluation board for 14/16bit, Serial input, Vout NanoDACs. The AD5062, a member of ADI's nanoDAC family. It is a low power single 16bit unbuffered Vout DAC. The part offers a relative accuracy specification of ±1 LSB and operation is guaranteed monotonic with a ±1 LSB DNL specification. The part uses a versatile 3 wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI, QSPI, micro wire and DSP interface standards. The reference for the AD5062 is supplied from an external Vref pin. A reference buffer is also provided on-chip. The part incorporates a power-on reset circuit that ensures the DAC output powers up to zero scale or mid-scale and remains there until a valid write takes place to the device. The part contains a power down feature that reduces the current consumption of the device to typically 300nA at 5V.
  • Single 16bit DAC, 1 LSB INL
  • Power-on reset to midscale or zero scale
  • Guaranteed monotonic by design
  • 3 power down functions
  • Low power serial interface with Schmitt-triggered inputs
  • Low glitch on power up

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
-
Kit Application Type:
Data Converter
Application Sub Type:
DAC
Kit Contents:
Evaluation Board AD5062, Software
Product Range:
AD5062 Series
Features:
Direct Hookup to USB Port of PC, PC Software for Control of DAC, 3 Power-down Functions
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Power Management
  • Industrial
  • Portable Devices
  • Signal Processing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.