Low

EVAL-AD5060EBZ - 

Evaluation Board, Data Converter, DAC, 16-Bits, 250kSPS, AD5060

ANALOG DEVICES EVAL-AD5060EBZ
ANALOG DEVICES EVAL-AD5060EBZ

The actual product may differ from image shown

Manufacturer Part No:
EVAL-AD5060EBZ
Newark Part No.:
63R9912
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-AD5060EBZ is an evaluation board for 14-/16bit, Serial input, Vout NanoDACs. These devices are low power, single 14-/16bit buffered voltage-out DACs. Operating from single 2.7V to 5.5V supplies, the devices are well suited to Battery powered and other applications. The AD506x devices offer a relative accuracy specification of ±1 LSB and operation is guaranteed monotonic with a ±1 LSB DNL specification. The AD506x devices use a versatile 3 wire serial interface that operates at clock rates up to 30MHz and are compatible with standard SPI, QSPI, micro wire and DSP interface standards. The reference for the AD506x devices is supplied from an external Vref pin. A reference buffer is also provided on-chip. The AD506x incorporate a power-on reset circuit that ensures the DAC output powers up to midscale or zero scale and remains there until a valid write occurs.
  • Full featured evaluation board for the AD506x
  • It has on-board reference
  • Direct hook up to USB port of PC
  • PC software for control of DAC
  • Power-on reset to midscale or zero scale
  • 3 power down functions

Applications

Automation & Process Control, Power Management, Industrial, Portable Devices, Signal Processing

Contents

AD506x evaluation board, AD5060 device, 3 V reference (ADR423), CD including self-installing software that allows you to control the DAC and exercise all functions of the device, Electronic version of device data sheet, Electronic version of EVAL-AD5040EB/EVAL-AD506xEB data sheet, OP97 OPAMP (provided with EVAL-AD5063 only)

Product Information

:
Analog Devices
:
-
:
Data Converter
:
DAC
:
Evaluation Board AD5060, Software
:
AD5060 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/14/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$92.82 $ 92.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $92.82
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.