Low

EVAL-AD2S1210EDZ - 

Evaluation Board for the 10bit to 16bit R/D Converter with Reference Oscillator

EVAL-AD2S1210EDZ - Evaluation Board for the 10bit to 16bit R/D Converter with Reference Oscillator

The actual product may differ from image shown

Manufacturer Part No:
EVAL-AD2S1210EDZ
Newark Part No.:
71P7918
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-AD2S1210EDZ is a fully featured evaluation kit for the AD2S1210. This board operates in standalone mode or in conjunction with the converter evaluation and development board, EVAL-CED1Z . When operated with the converter evaluation and development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the converter evaluation and development board. AD2S1210 is an complete, 10bit to 16bit resolution tracking resolver to Digital converter, integrating an on-board programmable sinusoidal oscillator that provides sine wave excitation for resolvers. On-board components include the AD8664 quad OPAMP, the ADM6315 voltage monitor, the PI74ALVTC16245AE bi-directional transceiver and the 74HC573 octal D-type transparent latch.
  • Full featured evaluation board for the AD2S1210 EVAL-CED1Z compatible
  • Standalone capability
  • Various linking options
  • PC software for control and data analysis when used with the EVAL-CED1Z
  • Complete monolithic resolver to Digital converter
  • 3125 rps maximum tracking rate (10bit resolution)
  • ±2.5 arc minutes of accuracy and 10/12/14/16bit resolution can be set by user
  • Parallel and serial 10bit to 16bit data ports

Applications

Motor Drive & Control, Automotive, Sensing & Instrumentation

Product Information

:
Analog Devices
:
AD2S1210
:
16bit
:
-
:
Data Converter
:
R/D Converter
:
Evaluation Board AD2S1210
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.