Low

ANALOG DEVICES  EV-ADF5355SD1Z  Evaluation Board, PLL Frequency Synthesizer, Integrated VCO

Technical Data Sheet (1001.66KB) EN See all Technical Docs

The actual product may differ from image shown

ANALOG DEVICES EV-ADF5355SD1Z
360°

Product Overview

The EV-ADF5355SD1Z is an Evaluation Board for evaluating the performance of the ADF5355, a frequency synthesizer with integrated VCO for phase-locked loops (PLLs). The board contains the ADF5355 synthesizer with integrated VCO, a differential 122.88MHz reference TCXO, a loop filter, USB interface, power supply connectors and subminiature Version A (SMA) connectors. An USB cable is included to connect the board to a PC USB port. This board requires an SDP-S which allows software programming of the ADF5355 device.
  • Windows-based software allows control of synthesizer functions from a PC
  • Externally powered by 6V
This board additionally requires system demonstration platform serial only (SDP-S) EVAL-SDP-CS1Z, power supply (6V), spectrum analyzer, 50? terminators and windows-based PC with USB port.

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADF5355
Kit Application Type:
RF / IF
Application Sub Type:
PLL Frequency Synthesizer
Kit Contents:
Eval Board ADF5355, USB Cable
Product Range:
ADF5355 Series
Features:
Synthesizer with Integrated VCO, Diff 122.88MHz TCXO, Loop Filter, External 6V Supply, USB Interface
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Industrial

Contents

Board, USB cable.

Notes

This board additionally requires system demonstration platform serial only (SDP-S) EVAL-SDP-CS1Z, power supply (6V), spectrum analyzer, 50? terminators and windows-based PC with USB port.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.