Low

ANALOG DEVICES  EV-ADF4360-9EB1Z  Evaluation Board, Clock Generator PLL, Integrated VCO, ADF4360-9

ANALOG DEVICES EV-ADF4360-9EB1Z
ANALOG DEVICES EV-ADF4360-9EB1Z
Manufacturer Part No:
EV-ADF4360-9EB1Z
Newark Part No.:
87T0470
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EV-ADF4360-9EB1Z
ANALOG DEVICES EV-ADF4360-9EB1Z

The actual product may differ from image shown

Product Overview

The EV-ADF4360-9EB1Z is an Evaluation Board designed to allow the user to evaluate the performance of the ADF4360-9, a frequency synthesizer consisting of an integrated PLL and VCO. It contains the ADF4360-9BCPZ, USB connector and SMA connectors for the RF outputs. Unpopulated SMA footprints are available for the power supplies, lock detect and the external reference input. The evaluation board also contains the loop filter to complete the PLL. It can be modified as necessary for the users PLL requirements. An USB cable is included with the board to allow software programmability. The package also contains a CD with windows software to allow quick, user-friendly programming of the synthesizer. The CD contains numerous other PLL data sheets, technical notes, articles and ADIsimPLL™ V3.4 (PLL simulation software).
  • Self-contained board for generating RF frequencies
  • Flexibility for reference input, PFD frequency and loop bandwidth
  • Accompanying software allows complete control of synthesizer functions from a PC
  • Flexibility for changing the external inductor to allow different VCO output frequency ranges
  • USB/battery-operated 9V supplies
  • Typical DIVOUT jitter performance of 1.4ps

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADF4360-9
Kit Application Type:
Clock & Timing
Application Sub Type:
PLL Frequency Synthesizer
Kit Contents:
Eval Board ADF4360-9, CD, USB Cable
Product Range:
ADF4360-9 Series
Features:
Self-contained Board for Generating RF Freq, Flexibility for I/P, PFD Freq & Loop Bandwidth
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Industrial

Contents

Board, CD with evaluation software, USB cable.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.