Low

ANALOG DEVICES  EV-ADF4360-7EB1Z  Evaluation Board, Integrated Synthesizer and VCO, ADF4360-7

ANALOG DEVICES EV-ADF4360-7EB1Z
ANALOG DEVICES EV-ADF4360-7EB1Z
ANALOG DEVICES EV-ADF4360-7EB1Z
Manufacturer Part No:
EV-ADF4360-7EB1Z
Newark Part No.:
87T0469
Product Range
ADF4360-7 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES EV-ADF4360-7EB1Z
ANALOG DEVICES EV-ADF4360-7EB1Z
ANALOG DEVICES EV-ADF4360-7EB1Z

The actual product may differ from image shown

Product Overview

The EV-ADF4360-7EB1Z is an Evaluation Board designed to allow the user to evaluate the performance of the ADF4360-7, a frequency synthesizer consisting of an integrated PLL and VCO. It contains the ADF4360-7BCPZ, USB connector and SMA connectors for the RF outputs. Unpopulated SMA footprints are available for the power supplies, the chip enable (CE) and the external reference input. The evaluation board also contains the loop filter to complete the PLL. It can be modified as necessary for the PLL requirements of the user. A cable is included with the board to connect a PC parallel port to allow software programmability. The package also contains a CD with Windows® software to allow quick, user-friendly programming of the synthesizer. The CD contains additional PLL data sheets, technical notes, articles and ADIsimPLL™ V3.4 (PLL simulation software).
  • Self-contained board for generating RF frequencies
  • Flexibility for reference input, PFD frequency and loop bandwidth
  • Accompanying software allows complete control of synthesizer functions from a PC
  • Flexibility for changing the external inductor to allow different VCO output frequency ranges
  • USB/battery-operated 9V supplies
  • Typical phase noise performance of -143dBc/Hz at 3MHz offset
  • Typical spurious performance of -70dBc at 200kHz offset (900MHz output)

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADF4360-7
Kit Application Type:
Clock & Timing
Application Sub Type:
PLL Frequency Synthesizer
Kit Contents:
Eval Board ADF4360-7, CD, USB Cable
Product Range:
ADF4360-7 Series
Features:
Self-contained Board for Generating RF Freq, Flexibility for I/P, PFD Freq & Loop Bandwidth
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Industrial

Contents

Board, CD with evaluation software, USB cable.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.