Low

EV-ADF4159EB3Z - 

Evaluation Board, Frequency Synthesizer for Phase-Locked Loops, ADF4159

ANALOG DEVICES EV-ADF4159EB3Z
ANALOG DEVICES EV-ADF4159EB3Z
ANALOG DEVICES EV-ADF4159EB3Z

The actual product may differ from image shown

Manufacturer Part No:
EV-ADF4159EB3Z
Newark Part No.:
96W6382
Product Range
ADF4159 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EV-ADF4159EB3Z evaluates the performance of ADF4159 frequency synthesizer for phaselocked loops (PLL). The ADF4159 is a 13GHz, fractional N frequency synthesizer with modulation and both fast and slow waveform generation capability. The part uses a 25bit fixed modulus allowing sub hertz frequency resolution. The evaluation board involves the ADF4159 synthesizer, a USB connector, SMA connectors, a reference oscillator and power supply connectors. There are also footprints for active filter components and a voltage controlled oscillator (VCO), if used, these components must be soldered to the board to complete the loop. An onboard temperature compensated crystal oscillator (TCXO) provides the 100MHz reference frequency and a USB cable is used to connect the board to a PC USB port.
  • Accompanying software allows control of synthesizer functions from a PC (via USB interface)
  • Externally powered by 5.5V and 15V supplies
  • High and low speed FMCW ramp generation
  • Sawtooth, triangular and parabolic waveform generation
  • PFD frequencies up to 110MHz
  • Normalized phase noise floor of −224dBc/Hz
  • FSK and PSK functions
  • 2.7V to 3.45V analog power supply
  • 1.8V digital power supply
  • Three wire serial interface

Applications

Automotive, Communications & Networking, Test & Measurement, Sensing & Instrumentation

Contents

ADF4159 evaluation board, CD with evaluation software, USB cable.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
ADF4159
:
Clock & Timing
:
PLL Frequency Synthesizer
:
Eval Board ADF4159, CD, USB Cable
:
ADF4159 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$158.14 $ 158.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $164.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.