Low

EV-ADF4153ASD1Z - 

Evaluation Board, PLL Fractional-N Frequency Synthesizer, 4 Ghz, ADF4153A

The actual product may differ from image shown

Manufacturer Part No:
EV-ADF4153ASD1Z
Newark Part No.:
53W0257
Product Range
ADF4153A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EV-ADF4153ASD1Z is an evaluation kit designed to allow the user to evaluate the performance of the ADF4153A frequency synthesizer for phase locked loops (PLLs). The ADF4153A implements local oscillators in the upconversion and downconversion sections of wireless receivers and transmitters. The evaluation board contains the ADF4153A synthesizer, an edge mounted SMA connector for the RF output signal, power supply connectors, a temperature compensated reference oscillator (TCXO) of 25MHz frequency and an SDP connector. There is also a loop filter (50KHz) and a VCO (Mini Circuits ROS-1800+) on board. This evaluation board requires an SDP controller board for connection to the PC. The SDP controller board connects to the PC via USB 2.0. The evaluation board will connect to the SDP controller board. The evaluation board cannot be connected directly to the PC. The evaluation software running on the PC will communicate through the SDP board to the evaluation board.
  • Self contained board including synthesizer, VCO, TCXO for reference frequency and loop filter
  • Designed for 25MHz PFD frequency, 2.5mA charge pump current, and 50KHz loop bandwidth
  • Accompanying software allows complete control of synthesizer functions from a PC
  • Powered from external banana connectors
  • Programmable charge pump currents
  • Power down mode
  • Analog and digital lock detect
  • Consistent RF output phase

Applications

Communications & Networking, Wireless, Test & Measurement

Contents

ADF4153A evaluation board, CD that includes Self installing software, Electronic version of the ADF4153A data sheet, UG-485 user guide and UG-476 user guide.

Footnotes

The VDD of ADF4153A should never exceed 3.3V. This can damage the device.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
ADF4153A
:
Clock & Timing
:
PLL Frequency Synthesizer
:
Evaluation Board ADF4153A
:
ADF4153A Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$140.63 $ 140.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $140.63
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.